HDL6V5541HF
Extended
* Images are for reference only
HDL6V5541HF
Attributes
Value
Manufacturer
MFR.Part #
HDL6V5541HF
JLCPCB Part #
C17584272
Package
-
Description
0℃~+75℃ - Interface - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerABLIC
Package-
Operating Temperature0℃~+75℃
Voltage - Supply4.75V~5.25V
Supply Current19mA
FeaturesEnable/shutdown function
Quiescent Supply Current12mA