09651225802
Extended
* Images are for reference only
09651225802
Attributes
Value
Manufacturer
MFR.Part #
09651225802
JLCPCB Part #
C17582963
Package
Push-Pull
Description
2 9P Right Angle 弯插 D-Sub / VGA Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/D-Sub / VGA Connectors
ManufacturerHarting Tech
PackagePush-Pull
Number of Rows2
Number of Pins9P
Mounting TypeRight Angle