
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -45℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Supply Current | 2mA | |
| Features | Enable/shutdown function、Power-up/reset configuration、Non-volatile configuration storage | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAT25080YE-GT3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -45℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Supply Current | 2mA | |
| Features | Enable/shutdown function、Power-up/reset configuration、Non-volatile configuration storage | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT25080YE-GT3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAT25080YE-GT3 datasheets or manufacturer documentation.
Datasheet: CAT25080YE-GT3 Datasheet (PDF)
The CAT25080YE-GT3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.