CFR2WSJR-73-62K
Extended
* Images are for reference only
CFR2WSJR-73-62K
Attributes
Value
Manufacturer
MFR.Part #
CFR2WSJR-73-62K
JLCPCB Part #
C1758033
Package
Plugin,D4.5xL11.5mm
Description
-55℃~+155℃ 2W 62kΩ Carbon Film Resistor ±350ppm/℃ ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D4.5xL11.5mm
Resistance62kΩ
Operating Temperature-55℃~+155℃
Power(Watts)2W
TypeCarbon Film Resistor
Tolerance±5%
Temperature Coefficient±350ppm/℃