


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | STMicroelectronics | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 52dB | |
| Operating Temperature | -55℃~+150℃ | |
| Output Power | 60Wx4@2Ω、35Wx4@4Ω、25Wx4@4Ω、40Wx4@4Ω | |
| Voltage - Supply | 8V~18V | |
| Number of Inputs | 4 Single-Ended Inputs | |
| Quiescent Current | 140mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD Protection、Overvoltage Protection | |
| Class | Class AB | |
| Speaker Channels | 4-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA7454 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | STMicroelectronics | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 52dB | |
| Operating Temperature | -55℃~+150℃ | |
| Output Power | 60Wx4@2Ω、35Wx4@4Ω、25Wx4@4Ω、40Wx4@4Ω | |
| Voltage - Supply | 8V~18V | |
| Number of Inputs | 4 Single-Ended Inputs | |
| Quiescent Current | 140mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD Protection、Overvoltage Protection | |
| Class | Class AB | |
| Speaker Channels | 4-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA7454. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TDA7454 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.