Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC12L030CIN
ADC12L030CIN
Extended
* Images are for reference only
ADC12L030CIN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADC12L030CIN
JLCPCB Part #
C17578557
Package
PDIP-16
Description
-40℃~+85℃ 12 1LSB 1LSB 1MHz~5MHz、10MHz 2 3.3mA 3V~5.5V 69.4dB 73kHz Auto calibration、Multiplexers External External SAR SPI Yes PDIP-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-16
Clock Frequency1MHz~5MHz、10MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)1LSB
Signal-to-Noise Ratio69.4dB
Integral non - linearity1LSB
Voltage - Supply3V~5.5V
Quiescent Current (Iq)3.3mA
ADC architectureSAR
Sampling Rate73kHz
FeaturesAuto calibration、Multiplexers
number of channels2
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC12L030CIN
ADC12L030CIN

* Images are for reference only

ADC12L030CIN

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC12L030CIN
JLCPCB Part #
C17578557
Package
PDIP-16
Description
-40℃~+85℃ 12 1LSB 1LSB 1MHz~5MHz、10MHz 2 3.3mA 3V~5.5V 69.4dB 73kHz Auto calibration、Multiplexers External External SAR SPI Yes PDIP-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC12L030CIN

* Images are for reference only

ADC12L030CIN
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC12L030CIN
JLCPCB Part #
C17578557
Package
PDIP-16
Description
-40℃~+85℃ 12 1LSB 1LSB 1MHz~5MHz、10MHz 2 3.3mA 3V~5.5V 69.4dB 73kHz Auto calibration、Multiplexers External External SAR SPI Yes PDIP-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC12L030CIN Specifications

ADC12L030CIN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-16
Clock Frequency1MHz~5MHz、10MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)1LSB
Signal-to-Noise Ratio69.4dB
Integral non - linearity1LSB
Voltage - Supply3V~5.5V
Quiescent Current (Iq)3.3mA
ADC architectureSAR
Sampling Rate73kHz
FeaturesAuto calibration、Multiplexers
number of channels2
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC12L030CIN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC12L030CIN Documents

ADC12L030CIN datasheets or manufacturer documentation.

Datasheet: ADC12L030CIN Datasheet (PDF)

ADC12L030CIN Schematic Symbol & PCB Footprint

The ADC12L030CIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.