STMM-108-01-L-D
Extended
* Images are for reference only
STMM-108-01-L-D
Attributes
Value
Manufacturer
MFR.Part #
STMM-108-01-L-D
JLCPCB Part #
C17574603
Package
Plugin
Description
-55℃~+125℃ 2 2mm Phosphor bronze Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerSamtec
PackagePlugin
Operating Temperature-55℃~+125℃
Number of Rows2
ColorBlack
Pins Structure2x8P
Row Spacing2mm
Mounting TypeThrough Hole
Y-Width of Bottom Edge on Board6mm
X-Length of Bottom Edge on Board (Spacing Line)22.17mm
Contact PlatingTin
Number of Pins16P
Contact MaterialPhosphor bronze
Pitch2mm
Z-Height of the Board4.8mm
Plastic MaterialLCP
Number of PINs Per Row8