
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Melexis | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+165℃ | |
| Release Points | 1mT | |
| Voltage - Supply | 6V~10V | |
| Operation Points | 5.7mT |

* Images are for reference only
MLX92241LUA-BAA-111-BU
Extended- Manufacturer
- MFR.Part #
- MLX92241LUA-BAA-111-BU
- JLCPCB Part #
- C17571031
- Package
- TO-92-3
- Description
- -40℃~+165℃ 1mT 5.7mT 6V~10V TO-92-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MLX92241LUA-BAA-111-BU
- JLCPCB Part #
- C17571031
- Package
- TO-92-3
- Description
- -40℃~+165℃ 1mT 5.7mT 6V~10V TO-92-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX92241LUA-BAA-111-BU Specifications
MLX92241LUA-BAA-111-BU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Melexis | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+165℃ | |
| Release Points | 1mT | |
| Voltage - Supply | 6V~10V | |
| Operation Points | 5.7mT |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX92241LUA-BAA-111-BU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX92241LUA-BAA-111-BU Documents
MLX92241LUA-BAA-111-BU datasheets or manufacturer documentation.
Datasheet: MLX92241LUA-BAA-111-BU Datasheet (PDF)
MLX92241LUA-BAA-111-BU Schematic Symbol & PCB Footprint
The MLX92241LUA-BAA-111-BU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.