MFR-12DRD52-220R
Extended
* Images are for reference only
MFR-12DRD52-220R
Attributes
Value
Manufacturer
MFR.Part #
MFR-12DRD52-220R
JLCPCB Part #
C1757059
Package
Plugin,D1.9xL3.4mm
Description
-55℃~+155℃ 167mW 220Ω Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D1.9xL3.4mm
Resistance220Ω
Power(Watts)167mW
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃