
- Manufacturer
- MFR.Part #
- 54-391-2
- JLCPCB Part #
- C17569416
- Package
- -
- Description
- -10℃~+55℃ 3A PC Pin Red SPST Square Button Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | -10℃~+55℃ | |
| Contact Current | 3A | |
| Termination Style | PC Pin | |
| Actuator Style | Square Button | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Red |

* Images are for reference only
54-391-2
Extended- Manufacturer
- MFR.Part #
- 54-391-2
- JLCPCB Part #
- C17569416
- Package
- -
- Description
- -10℃~+55℃ 3A PC Pin Red SPST Square Button Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 54-391-2
- JLCPCB Part #
- C17569416
- Package
- -
- Description
- -10℃~+55℃ 3A PC Pin Red SPST Square Button Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54-391-2 Specifications
54-391-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | -10℃~+55℃ | |
| Contact Current | 3A | |
| Termination Style | PC Pin | |
| Actuator Style | Square Button | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Red |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54-391-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54-391-2 Documents
54-391-2 datasheets or manufacturer documentation.
Datasheet: 54-391-2 Datasheet (PDF)
54-391-2 Schematic Symbol & PCB Footprint
The 54-391-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.