


- Manufacturer
- MFR.Part #
- IHLP4040DZER680M5A
- JLCPCB Part #
- C17566215
- Package
- SMD,10.8x10.2mm
- Description
- 2.4A 252mΩ 3.5A 68uH ±20% SMD,10.8x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,10.8x10.2mm | |
| Current - Saturation(Isat) | 3.5A | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current Rating | 2.4A | |
| DC Resistance(DCR) | 252mΩ |

* Images are for reference only
IHLP4040DZER680M5A
Extended- Manufacturer
- MFR.Part #
- IHLP4040DZER680M5A
- JLCPCB Part #
- C17566215
- Package
- SMD,10.8x10.2mm
- Description
- 2.4A 252mΩ 3.5A 68uH ±20% SMD,10.8x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IHLP4040DZER680M5A
- JLCPCB Part #
- C17566215
- Package
- SMD,10.8x10.2mm
- Description
- 2.4A 252mΩ 3.5A 68uH ±20% SMD,10.8x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IHLP4040DZER680M5A Specifications
IHLP4040DZER680M5A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,10.8x10.2mm | |
| Current - Saturation(Isat) | 3.5A | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| Current Rating | 2.4A | |
| DC Resistance(DCR) | 252mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLP4040DZER680M5A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IHLP4040DZER680M5A Documents
IHLP4040DZER680M5A datasheets or manufacturer documentation.
Datasheet: IHLP4040DZER680M5A Datasheet (PDF)
IHLP4040DZER680M5A Schematic Symbol & PCB Footprint
The IHLP4040DZER680M5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.