
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 2.5pF | |
| Gate Threshold Voltage (Vgs(th)) | 420mV@1uA | |
| Number | 4 P-Channel | |
| Drain to Source Voltage | 8V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 1.2kΩ@5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALD310704APCL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 2.5pF | |
| Gate Threshold Voltage (Vgs(th)) | 420mV@1uA | |
| Number | 4 P-Channel | |
| Drain to Source Voltage | 8V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 1.2kΩ@5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALD310704APCL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALD310704APCL datasheets or manufacturer documentation.
Datasheet: ALD310704APCL Datasheet (PDF)
The ALD310704APCL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.