
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | SSOP-28-150mil | |
| Operating Temperature | -10℃~+85℃ | |
| Input Voltage | 5V~24V | |
| Features | Overcurrent Protection、Output voltage tracking、Operating status indication、Adjustable current limiting、Protection latch、Light load efficient mode、Adjustable soft-start | |
| Output Voltage | 0.9V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN5236QSCX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | onsemi | |
| Package | SSOP-28-150mil | |
| Operating Temperature | -10℃~+85℃ | |
| Input Voltage | 5V~24V | |
| Features | Overcurrent Protection、Output voltage tracking、Operating status indication、Adjustable current limiting、Protection latch、Light load efficient mode、Adjustable soft-start | |
| Output Voltage | 0.9V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5236QSCX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN5236QSCX datasheets or manufacturer documentation.
Datasheet: FAN5236QSCX Datasheet (PDF)
The FAN5236QSCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.