
- Manufacturer
- MFR.Part #
- R5F2L3AAANFP#V2
- JLCPCB Part #
- C17564948
- Package
- -
- Description
- -40℃~+85℃ 2.7V~5.5V I2C、LIN、UART、SSU Interrupt generation、Non-volatile configuration storage - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Interrupt generation、Non-volatile configuration storage | |
| Interface | I2C、LIN、UART、SSU |

* Images are for reference only
R5F2L3AAANFP#V2
Extended- Manufacturer
- MFR.Part #
- R5F2L3AAANFP#V2
- JLCPCB Part #
- C17564948
- Package
- -
- Description
- -40℃~+85℃ 2.7V~5.5V I2C、LIN、UART、SSU Interrupt generation、Non-volatile configuration storage - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R5F2L3AAANFP#V2
- JLCPCB Part #
- C17564948
- Package
- -
- Description
- -40℃~+85℃ 2.7V~5.5V I2C、LIN、UART、SSU Interrupt generation、Non-volatile configuration storage - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R5F2L3AAANFP#V2 Specifications
R5F2L3AAANFP#V2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Interrupt generation、Non-volatile configuration storage | |
| Interface | I2C、LIN、UART、SSU |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R5F2L3AAANFP#V2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R5F2L3AAANFP#V2 Documents
R5F2L3AAANFP#V2 datasheets or manufacturer documentation.
Datasheet: R5F2L3AAANFP#V2 Datasheet (PDF)
R5F2L3AAANFP#V2 Schematic Symbol & PCB Footprint
The R5F2L3AAANFP#V2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.