



- Manufacturer
- MFR.Part #
- CRW2030J3R90E01Z
- JLCPCB Part #
- C175625
- Package
- 2030
- Description
- -55℃~+155℃ 3.9Ω 3W Thick Film Resistor ±400ppm/℃ ±5% 2030 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ever Ohms Tech | |
| Package | 2030 | |
| Resistance | 3.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 3W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |

* Images are for reference only
CRW2030J3R90E01Z
Extended- Manufacturer
- MFR.Part #
- CRW2030J3R90E01Z
- JLCPCB Part #
- C175625
- Package
- 2030
- Description
- -55℃~+155℃ 3.9Ω 3W Thick Film Resistor ±400ppm/℃ ±5% 2030 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CRW2030J3R90E01Z
- JLCPCB Part #
- C175625
- Package
- 2030
- Description
- -55℃~+155℃ 3.9Ω 3W Thick Film Resistor ±400ppm/℃ ±5% 2030 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CRW2030J3R90E01Z Specifications
CRW2030J3R90E01Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ever Ohms Tech | |
| Package | 2030 | |
| Resistance | 3.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 3W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CRW2030J3R90E01Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CRW2030J3R90E01Z Documents
CRW2030J3R90E01Z datasheets or manufacturer documentation.
Datasheet: CRW2030J3R90E01Z Datasheet (PDF)
CRW2030J3R90E01Z Schematic Symbol & PCB Footprint
The CRW2030J3R90E01Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.