
- Manufacturer
- MFR.Part #
- R3820
- JLCPCB Part #
- C17561672
- Package
- -
- Description
- -65℃~+200℃ 1 Independent 1.15V@200A 1.8kA 100A 200V 25uA@200V - Diodes - General Purpose
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.15V@200A | |
| Non-Repetitive Peak Forward Surge Current | 1.8kA | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 100A | |
| Reverse Leakage Current (Ir) | 25uA@200V |

* Images are for reference only
R3820
Extended- Manufacturer
- MFR.Part #
- R3820
- JLCPCB Part #
- C17561672
- Package
- -
- Description
- -65℃~+200℃ 1 Independent 1.15V@200A 1.8kA 100A 200V 25uA@200V - Diodes - General Purpose
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- R3820
- JLCPCB Part #
- C17561672
- Package
- -
- Description
- -65℃~+200℃ 1 Independent 1.15V@200A 1.8kA 100A 200V 25uA@200V - Diodes - General Purpose
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R3820 Specifications
R3820 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.15V@200A | |
| Non-Repetitive Peak Forward Surge Current | 1.8kA | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 100A | |
| Reverse Leakage Current (Ir) | 25uA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R3820. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R3820 Schematic Symbol & PCB Footprint
The R3820 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.