
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~16.5V | |
| Current - Output High(IOH) | 3.5A | |
| Current - Output Low(IOL) | 3.5A | |
| Fall Time | 15ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL7156CN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | RENESAS | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~16.5V | |
| Current - Output High(IOH) | 3.5A | |
| Current - Output Low(IOL) | 3.5A | |
| Fall Time | 15ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7156CN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL7156CN datasheets or manufacturer documentation.
Datasheet: EL7156CN Datasheet (PDF)
The EL7156CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.