Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. X9241AWS
X9241AWS
Extended
* Images are for reference only
X9241AWS
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
X9241AWS
JLCPCB Part #
C17557779
Package
SOIC-20
Description
40Ω、130Ω Non-volatile storage、Power-on reset SOIC-20 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageSOIC-20
Number of Taps64
Tolerance±20%
Memory TypeEEPROM
Integral non - linearity1LSB
Temperature Coefficient(Typ)±300ppm/℃
Number of Channels4
Wiper resistance40Ω、130Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. X9241AWS
X9241AWS

* Images are for reference only

X9241AWS

Extended
Manufacturer

RENESAS

MFR.Part #
X9241AWS
JLCPCB Part #
C17557779
Package
SOIC-20
Description
40Ω、130Ω Non-volatile storage、Power-on reset SOIC-20 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9241AWS

* Images are for reference only

X9241AWS
Extended
Manufacturer

RENESAS

MFR.Part #
X9241AWS
JLCPCB Part #
C17557779
Package
SOIC-20
Description
40Ω、130Ω Non-volatile storage、Power-on reset SOIC-20 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9241AWS Specifications

X9241AWS technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageSOIC-20
Number of Taps64
Tolerance±20%
Memory TypeEEPROM
Integral non - linearity1LSB
Temperature Coefficient(Typ)±300ppm/℃
Number of Channels4
Wiper resistance40Ω、130Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9241AWS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X9241AWS Documents

X9241AWS datasheets or manufacturer documentation.

Datasheet: X9241AWS Datasheet (PDF)

X9241AWS Schematic Symbol & PCB Footprint

The X9241AWS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.