Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 474016-E
474016-E
Extended
* Images are for reference only
474016-E
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
474016-E
JLCPCB Part #
C17557752
Package
SMD
Description
-55℃~+150℃ 10P 13.7mm 19.16mm 2 2.54mm 2.54mm 2x5P 5 7.99mm Black Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTE Connectivity
PackageSMD
Operating Temperature-55℃~+150℃
Number of Rows2
ColorBlack
Pins Structure2x5P
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical
Y-Width of Bottom Edge on Board13.7mm
X-Length of Bottom Edge on Board (Spacing Line)19.16mm
Contact PlatingTin
Number of Pins10P
Pitch2.54mm
Contact MaterialCopper alloy
Z-Height of the Board7.99mm
Number of PINs Per Row5
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 474016-E
474016-E

* Images are for reference only

474016-E

Extended
Manufacturer

TE Connectivity

MFR.Part #
474016-E
JLCPCB Part #
C17557752
Package
SMD
Description
-55℃~+150℃ 10P 13.7mm 19.16mm 2 2.54mm 2.54mm 2x5P 5 7.99mm Black Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

474016-E

* Images are for reference only

474016-E
Extended
Manufacturer

TE Connectivity

MFR.Part #
474016-E
JLCPCB Part #
C17557752
Package
SMD
Description
-55℃~+150℃ 10P 13.7mm 19.16mm 2 2.54mm 2.54mm 2x5P 5 7.99mm Black Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

474016-E Specifications

474016-E technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTE Connectivity
PackageSMD
Operating Temperature-55℃~+150℃
Number of Rows2
ColorBlack
Pins Structure2x5P
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical
Y-Width of Bottom Edge on Board13.7mm
X-Length of Bottom Edge on Board (Spacing Line)19.16mm
Contact PlatingTin
Number of Pins10P
Pitch2.54mm
Contact MaterialCopper alloy
Z-Height of the Board7.99mm
Number of PINs Per Row5
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 474016-E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

474016-E Schematic Symbol & PCB Footprint

The 474016-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.