
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Mounting Style | Top-mount | |
| Lumens | 143lm | |
| Color Temperature | 4750K | |
| ESD Withstand Voltage | 8000V | |
| Test Current | 350mA | |
| Viewing Angle | 125° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lamp Holder Type | 3.06mm圆形灯头 | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XPGBWT-01-R250-00GF4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Mounting Style | Top-mount | |
| Lumens | 143lm | |
| Color Temperature | 4750K | |
| ESD Withstand Voltage | 8000V | |
| Test Current | 350mA | |
| Viewing Angle | 125° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lamp Holder Type | 3.06mm圆形灯头 | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XPGBWT-01-R250-00GF4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XPGBWT-01-R250-00GF4 datasheets or manufacturer documentation.
Datasheet: XPGBWT-01-R250-00GF4 Datasheet (PDF)
The XPGBWT-01-R250-00GF4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.