Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. HCC242TX
HCC242TX
Extended
* Images are for reference only
HCC242TX
Attributes
Value
Manufacturer
OPTEK
MFR.Part #
HCC242TX
JLCPCB Part #
C17557114
Package
CLCC-4(5.59x3.81)
Description
-55℃~+125℃ 1 1kV 20us 20us 2V 300mV@10mA,20mA 30V 50mA 800mV Phototransistor CLCC-4(5.59x3.81) Transistor, Photovoltaic Output Optoisolators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOPTEK
PackageCLCC-4(5.59x3.81)
Operating Temperature-55℃~+125℃
Load Voltage30V
Rise time20us
Output TypePhototransistor
Output Current50mA
Isolation Voltage(Vrms)1kV
Reverse Voltage2V
Number of Outputs1
Vce Saturation(VCE(sat))300mV@10mA,20mA
Fall time20us
Voltage - Forward(Vf)800mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. HCC242TX
HCC242TX

* Images are for reference only

HCC242TX

Extended
Manufacturer

OPTEK

MFR.Part #
HCC242TX
JLCPCB Part #
C17557114
Package
CLCC-4(5.59x3.81)
Description
-55℃~+125℃ 1 1kV 20us 20us 2V 300mV@10mA,20mA 30V 50mA 800mV Phototransistor CLCC-4(5.59x3.81) Transistor, Photovoltaic Output Optoisolators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCC242TX

* Images are for reference only

HCC242TX
Extended
Manufacturer

OPTEK

MFR.Part #
HCC242TX
JLCPCB Part #
C17557114
Package
CLCC-4(5.59x3.81)
Description
-55℃~+125℃ 1 1kV 20us 20us 2V 300mV@10mA,20mA 30V 50mA 800mV Phototransistor CLCC-4(5.59x3.81) Transistor, Photovoltaic Output Optoisolators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCC242TX Specifications

HCC242TX technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOPTEK
PackageCLCC-4(5.59x3.81)
Operating Temperature-55℃~+125℃
Load Voltage30V
Rise time20us
Output TypePhototransistor
Output Current50mA
Isolation Voltage(Vrms)1kV
Reverse Voltage2V
Number of Outputs1
Vce Saturation(VCE(sat))300mV@10mA,20mA
Fall time20us
Voltage - Forward(Vf)800mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCC242TX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HCC242TX Schematic Symbol & PCB Footprint

The HCC242TX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.