JB3030AWT-P-H40EA0000-N0000001
Extended
* Images are for reference only
JB3030AWT-P-H40EA0000-N0000001
Attributes
Value
Manufacturer
MFR.Part #
JB3030AWT-P-H40EA0000-N0000001
JLCPCB Part #
C17556989
Package
SMD3030
Description
120° 2.8V 4000K 65mA White SMD3030 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackageSMD3030
Color Temperature4000K
Viewing Angle120°
Illumination ColorWhite
Forward Current65mA
Voltage - Forward(Vf)2.8V