
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | 1212 | |
| Wavelength - Dominant | 451nm | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 18nm | |
| ESD Withstand Voltage | 8kV | |
| Test Current | 350mA | |
| Viewing Angle | 120° | |
| Illumination Color | Blue | |
| Peak Wavelength | 445nm | |
| Voltage - Forward(Vf) | 2.92V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GD CSSRML.14-U8V1-24-1-350-R33 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | 1212 | |
| Wavelength - Dominant | 451nm | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 18nm | |
| ESD Withstand Voltage | 8kV | |
| Test Current | 350mA | |
| Viewing Angle | 120° | |
| Illumination Color | Blue | |
| Peak Wavelength | 445nm | |
| Voltage - Forward(Vf) | 2.92V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD CSSRML.14-U8V1-24-1-350-R33. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GD CSSRML.14-U8V1-24-1-350-R33 datasheets or manufacturer documentation.
The GD CSSRML.14-U8V1-24-1-350-R33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.