102690-1
Extended
* Images are for reference only
102690-1
Attributes
Value
Manufacturer
MFR.Part #
102690-1
JLCPCB Part #
C17556471
Package
Plugin
Description
12P 13.08mm 13.97mm 2 2.54mm 2.54mm 24.89mm 2x6P 6 Black Copper alloy Through Hole Tin-Lead Plugin Wire To Board Connector
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTE Connectivity
PackagePlugin
Number of Rows2
Y-Width of Bottom Edge on Board13.08mm
X-Length of Bottom Edge on Board (Spacing Line)24.89mm
ColorBlack
Contact PlatingTin-Lead
Number of Pins12P
Pitch2.54mm
Contact MaterialCopper alloy
Row Spacing2.54mm
Pins Structure2x6P
Mounting TypeThrough Hole
Z-Height of the Board13.97mm
Number of PINs Per Row6