


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | CSPBGA-49(7x7) | |
| Clock Frequency | 70MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Support | |
| differential input | Yes | |
| DNL (LSB) | 0.25LSB | |
| Signal-to-Noise Ratio | 95.6dB | |
| Integral non - linearity | 0.3LSB | |
| Voltage - Supply | 1.71V~1.89V、3V~10V | |
| Quiescent Current (Iq) | 14mA | |
| ADC architecture | SAR | |
| Sampling Rate | 2MHz | |
| Features | Auto calibration、Input buffer、Power-on reset、Soft reset、Synchronous triggering、Built-in digital filter、Error Correction、Programmable gain | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADAQ4001BBCZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | CSPBGA-49(7x7) | |
| Clock Frequency | 70MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Support | |
| differential input | Yes | |
| DNL (LSB) | 0.25LSB | |
| Signal-to-Noise Ratio | 95.6dB | |
| Integral non - linearity | 0.3LSB | |
| Voltage - Supply | 1.71V~1.89V、3V~10V | |
| Quiescent Current (Iq) | 14mA | |
| ADC architecture | SAR | |
| Sampling Rate | 2MHz | |
| Features | Auto calibration、Input buffer、Power-on reset、Soft reset、Synchronous triggering、Built-in digital filter、Error Correction、Programmable gain | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADAQ4001BBCZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADAQ4001BBCZ datasheets or manufacturer documentation.
Datasheet: ADAQ4001BBCZ Datasheet (PDF)
The ADAQ4001BBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.