
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 250kHz | |
| Output Type | Adjustable | |
| Quiescent Current | 3.7mA | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 1.8V~3.5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP3152AR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 250kHz | |
| Output Type | Adjustable | |
| Quiescent Current | 3.7mA | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 1.8V~3.5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3152AR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP3152AR datasheets or manufacturer documentation.
Datasheet: ADP3152AR Datasheet (PDF)
The ADP3152AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.