
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Littelfuse | |
| Package | SOT-223 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 800mA | |
| Gate Trigger Voltage (Vgt) | 800mV | |
| Holding Current (Ih) | 5mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - Gate Trigger(Igt) | 50uA | |
| Peak off - state voltage(Vdrm) | 400V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S4X8TS2RP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Littelfuse | |
| Package | SOT-223 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 800mA | |
| Gate Trigger Voltage (Vgt) | 800mV | |
| Holding Current (Ih) | 5mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - Gate Trigger(Igt) | 50uA | |
| Peak off - state voltage(Vdrm) | 400V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S4X8TS2RP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S4X8TS2RP datasheets or manufacturer documentation.
Datasheet: S4X8TS2RP Datasheet (PDF)
The S4X8TS2RP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.