


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Pulse Elec | |
| Package | SMD-6P,6.4x6.2mm | |
| Inductance | 95uH | |
| Primary Side Voltage | 36V~72V | |
| Output Current | 0.25A | |
| Tolerance | ±25% | |
| Secondary Side Voltage | 12V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Leakage Inductance | 1.8uH | |
| Secondary Winding | 1 | |
| Height | 3.6mm | |
| Turns Ratio | 3.13:1.25:1 | |
| Primary Winding(s) | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PH9585.003NLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Pulse Elec | |
| Package | SMD-6P,6.4x6.2mm | |
| Inductance | 95uH | |
| Primary Side Voltage | 36V~72V | |
| Output Current | 0.25A | |
| Tolerance | ±25% | |
| Secondary Side Voltage | 12V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Leakage Inductance | 1.8uH | |
| Secondary Winding | 1 | |
| Height | 3.6mm | |
| Turns Ratio | 3.13:1.25:1 | |
| Primary Winding(s) | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PH9585.003NLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PH9585.003NLT datasheets or manufacturer documentation.
Datasheet: PH9585.003NLT Datasheet (PDF)
The PH9585.003NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.