
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | ROHM Semicon | |
| Package | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Sampling Rate | 6.4kHz~48kHz | |
| Features | Multi-channel audio、Link status monitoring、Power-down and reset protection、On-chip digital gain、Non-volatile configuration storage | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ML22Q625-NNNTBZ0BX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | ROHM Semicon | |
| Package | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Sampling Rate | 6.4kHz~48kHz | |
| Features | Multi-channel audio、Link status monitoring、Power-down and reset protection、On-chip digital gain、Non-volatile configuration storage | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML22Q625-NNNTBZ0BX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ML22Q625-NNNTBZ0BX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.