
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SMD-40P | |
| Operating Temperature | 0℃~+60℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 300kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Current | 13A | |
| Features | Overcurrent Protection、Operating status indication、Dynamic voltage scaling | |
| Output Voltage | 1.3V~3.5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCB004-12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SMD-40P | |
| Operating Temperature | 0℃~+60℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 300kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Current | 13A | |
| Features | Overcurrent Protection、Operating status indication、Dynamic voltage scaling | |
| Output Voltage | 1.3V~3.5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCB004-12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCB004-12 datasheets or manufacturer documentation.
Datasheet: RCB004-12 Datasheet (PDF)
The RCB004-12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.