Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. GT25H2-12DP-2.2H
GT25H2-12DP-2.2H - 1
GT25H2-12DP-2.2H - 2
GT25H2-12DP-2.2H - 3
Extended1/3
* Images are for reference only
GT25H2-12DP-2.2H
Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
GT25H2-12DP-2.2H
JLCPCB Part #
C17552736
Package
SMD
Description
-40℃~+105℃ 12P 2 250V 2x6P 3A 6 Brass Gold Surface Mount, Right Angle SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackageSMD
Operating Temperature-40℃~+105℃
Number of Rows2
Y-Width of Bottom Edge on Board16.35mm
Voltage Rating250V
Contact PlatingGold
Number of Pins12P
Contact MaterialBrass
Current Rating3A
Pitch2.2mm
Pins Structure2x6P
Mounting TypeSurface Mount, Right Angle
Z-Height of the Board13mm
Number of PINs Per Row6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. GT25H2-12DP-2.2H
GT25H2-12DP-2.2H

* Images are for reference only

GT25H2-12DP-2.2H

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
GT25H2-12DP-2.2H
JLCPCB Part #
C17552736
Package
SMD
Description
-40℃~+105℃ 12P 2 250V 2x6P 3A 6 Brass Gold Surface Mount, Right Angle SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT25H2-12DP-2.2H

* Images are for reference only

GT25H2-12DP-2.2H
Extended
Manufacturer

HRS(Hirose)

MFR.Part #
GT25H2-12DP-2.2H
JLCPCB Part #
C17552736
Package
SMD
Description
-40℃~+105℃ 12P 2 250V 2x6P 3A 6 Brass Gold Surface Mount, Right Angle SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT25H2-12DP-2.2H Specifications

GT25H2-12DP-2.2H technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackageSMD
Operating Temperature-40℃~+105℃
Number of Rows2
Y-Width of Bottom Edge on Board16.35mm
Voltage Rating250V
Contact PlatingGold
Number of Pins12P
Contact MaterialBrass
Current Rating3A
Pitch2.2mm
Pins Structure2x6P
Mounting TypeSurface Mount, Right Angle
Z-Height of the Board13mm
Number of PINs Per Row6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT25H2-12DP-2.2H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GT25H2-12DP-2.2H Documents

GT25H2-12DP-2.2H datasheets or manufacturer documentation.

Datasheet: GT25H2-12DP-2.2H Datasheet (PDF)

GT25H2-12DP-2.2H Schematic Symbol & PCB Footprint

The GT25H2-12DP-2.2H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.