
- Manufacturer
- MFR.Part #
- BZY91C9V1
- JLCPCB Part #
- C17551310
- Package
- DO-5
- Description
- -55℃~+175℃ 100W 1uA@10V 400mΩ 8.5V~9.6V 9.1V DO-5 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Solid State System | |
| Package | DO-5 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Impedance(Zzt) | 400mΩ | |
| Zener Voltage(Range) | 8.5V~9.6V | |
| Zener Voltage(Nom) | 9.1V | |
| Pd - Power Dissipation | 100W | |
| Reverse Leakage Current (Ir) | 1uA@10V |

* Images are for reference only
BZY91C9V1
Extended- Manufacturer
- MFR.Part #
- BZY91C9V1
- JLCPCB Part #
- C17551310
- Package
- DO-5
- Description
- -55℃~+175℃ 100W 1uA@10V 400mΩ 8.5V~9.6V 9.1V DO-5 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BZY91C9V1
- JLCPCB Part #
- C17551310
- Package
- DO-5
- Description
- -55℃~+175℃ 100W 1uA@10V 400mΩ 8.5V~9.6V 9.1V DO-5 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZY91C9V1 Specifications
BZY91C9V1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Solid State System | |
| Package | DO-5 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Impedance(Zzt) | 400mΩ | |
| Zener Voltage(Range) | 8.5V~9.6V | |
| Zener Voltage(Nom) | 9.1V | |
| Pd - Power Dissipation | 100W | |
| Reverse Leakage Current (Ir) | 1uA@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZY91C9V1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZY91C9V1 Documents
BZY91C9V1 datasheets or manufacturer documentation.
Datasheet: BZY91C9V1 Datasheet (PDF)
BZY91C9V1 Schematic Symbol & PCB Footprint
The BZY91C9V1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.