Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. BGS22WL10E6327XTSA1020
BGS22WL10E6327XTSA1020
Extended
* Images are for reference only
BGS22WL10E6327XTSA1020
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BGS22WL10E6327XTSA1020
JLCPCB Part #
C17550652
Package
XFQFN-10
Description
-30℃~+85℃ 0.55dB 100MHz~3GHz 2.4V~3.6V 41dB DPDT XFQFN-10 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerInfineon Technologies
PackageXFQFN-10
Frequency range100MHz~3GHz
Voltage - Supply2.4V~3.6V
Insertion loss0.55dB
CircuitDPDT
isolation41dB
operating temperature-30℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. BGS22WL10E6327XTSA1020
BGS22WL10E6327XTSA1020

* Images are for reference only

BGS22WL10E6327XTSA1020

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGS22WL10E6327XTSA1020
JLCPCB Part #
C17550652
Package
XFQFN-10
Description
-30℃~+85℃ 0.55dB 100MHz~3GHz 2.4V~3.6V 41dB DPDT XFQFN-10 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGS22WL10E6327XTSA1020

* Images are for reference only

BGS22WL10E6327XTSA1020
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGS22WL10E6327XTSA1020
JLCPCB Part #
C17550652
Package
XFQFN-10
Description
-30℃~+85℃ 0.55dB 100MHz~3GHz 2.4V~3.6V 41dB DPDT XFQFN-10 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGS22WL10E6327XTSA1020 Specifications

BGS22WL10E6327XTSA1020 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerInfineon Technologies
PackageXFQFN-10
Frequency range100MHz~3GHz
Voltage - Supply2.4V~3.6V
Insertion loss0.55dB
CircuitDPDT
isolation41dB
operating temperature-30℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGS22WL10E6327XTSA1020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGS22WL10E6327XTSA1020 Documents

BGS22WL10E6327XTSA1020 datasheets or manufacturer documentation.

Datasheet: BGS22WL10E6327XTSA1020 Datasheet (PDF)

BGS22WL10E6327XTSA1020 Schematic Symbol & PCB Footprint

The BGS22WL10E6327XTSA1020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.