
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 617nm | |
| Half wave width | 45nm | |
| ESD Withstand Voltage | 8000V | |
| Test Current | 30mA | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 3mm Round Lens | |
| Illumination Color | Red | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 617nm | |
| Voltage - Forward(Vf) | 1.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WP934GE/2ID-RV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 617nm | |
| Half wave width | 45nm | |
| ESD Withstand Voltage | 8000V | |
| Test Current | 30mA | |
| Viewing Angle | 50° | |
| Lamp Holder Type | 3mm Round Lens | |
| Illumination Color | Red | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 617nm | |
| Voltage - Forward(Vf) | 1.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WP934GE/2ID-RV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WP934GE/2ID-RV datasheets or manufacturer documentation.
Datasheet: WP934GE/2ID-RV Datasheet (PDF)
The WP934GE/2ID-RV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.