8N4S271FC-0048CDI8
Extended
* Images are for reference only
8N4S271FC-0048CDI8
Attributes
Value
Manufacturer
MFR.Part #
8N4S271FC-0048CDI8
JLCPCB Part #
C17549838
Package
CLCC-6(5x7)
Description
-40℃~+85℃ 155mA 159.375MHz 2.375V~2.625V CLCC-6(5x7) Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerRENESAS
PackageCLCC-6(5x7)
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~2.625V
Frequency159.375MHz
Current - Supply155mA