
- Manufacturer
- MFR.Part #
- IQS316EV01-S
- JLCPCB Part #
- C17548798
- Package
- -
- Description
- Capacitive Touch Sensor I2C、SPI Low-power mode、Integrated signal conditioning、Adjustable gain control - Sensor Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Azoteq | |
| Package | - | |
| Sensor Type | Capacitive Touch Sensor | |
| Features | Low-power mode、Integrated signal conditioning、Adjustable gain control | |
| Interface | I2C、SPI |

* Images are for reference only
IQS316EV01-S
Extended- Manufacturer
- MFR.Part #
- IQS316EV01-S
- JLCPCB Part #
- C17548798
- Package
- -
- Description
- Capacitive Touch Sensor I2C、SPI Low-power mode、Integrated signal conditioning、Adjustable gain control - Sensor Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IQS316EV01-S
- JLCPCB Part #
- C17548798
- Package
- -
- Description
- Capacitive Touch Sensor I2C、SPI Low-power mode、Integrated signal conditioning、Adjustable gain control - Sensor Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IQS316EV01-S Specifications
IQS316EV01-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Azoteq | |
| Package | - | |
| Sensor Type | Capacitive Touch Sensor | |
| Features | Low-power mode、Integrated signal conditioning、Adjustable gain control | |
| Interface | I2C、SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IQS316EV01-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IQS316EV01-S Schematic Symbol & PCB Footprint
The IQS316EV01-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.