
- Manufacturer
- MFR.Part #
- CMD4D11NP-330MC
- JLCPCB Part #
- C17548282
- Package
- SMD-4P,4.3x4.1mm
- Description
- 1.647Ω 240mA 33uH ±20% SMD-4P,4.3x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-4P,4.3x4.1mm | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current Rating | 240mA | |
| DC Resistance(DCR) | 1.647Ω |

* Images are for reference only
CMD4D11NP-330MC
Extended- Manufacturer
- MFR.Part #
- CMD4D11NP-330MC
- JLCPCB Part #
- C17548282
- Package
- SMD-4P,4.3x4.1mm
- Description
- 1.647Ω 240mA 33uH ±20% SMD-4P,4.3x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CMD4D11NP-330MC
- JLCPCB Part #
- C17548282
- Package
- SMD-4P,4.3x4.1mm
- Description
- 1.647Ω 240mA 33uH ±20% SMD-4P,4.3x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMD4D11NP-330MC Specifications
CMD4D11NP-330MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-4P,4.3x4.1mm | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current Rating | 240mA | |
| DC Resistance(DCR) | 1.647Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMD4D11NP-330MC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMD4D11NP-330MC Documents
CMD4D11NP-330MC datasheets or manufacturer documentation.
Datasheet: CMD4D11NP-330MC Datasheet (PDF)
CMD4D11NP-330MC Schematic Symbol & PCB Footprint
The CMD4D11NP-330MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.