
- Manufacturer
- MFR.Part #
- AMLDV-4870-NZ
- JLCPCB Part #
- C17546364
- Package
- SMD-6P,23.9x13.7mm
- Description
- -40℃~+85℃ 1 3.3V~36V 320kHz~420kHz 5.5V~48V 700mA Analog、PWM Short Circuit Protection SMD-6P,23.9x13.7mm LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Aimtec | |
| Package | SMD-6P,23.9x13.7mm | |
| Constant Current Accuracy | 2% | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 320kHz~420kHz | |
| Voltage - Input(DC) | 5.5V~48V | |
| Output Current | 700mA | |
| Features | Short Circuit Protection | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Output Voltage | 3.3V~36V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
AMLDV-4870-NZ
Extended- Manufacturer
- MFR.Part #
- AMLDV-4870-NZ
- JLCPCB Part #
- C17546364
- Package
- SMD-6P,23.9x13.7mm
- Description
- -40℃~+85℃ 1 3.3V~36V 320kHz~420kHz 5.5V~48V 700mA Analog、PWM Short Circuit Protection SMD-6P,23.9x13.7mm LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMLDV-4870-NZ
- JLCPCB Part #
- C17546364
- Package
- SMD-6P,23.9x13.7mm
- Description
- -40℃~+85℃ 1 3.3V~36V 320kHz~420kHz 5.5V~48V 700mA Analog、PWM Short Circuit Protection SMD-6P,23.9x13.7mm LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMLDV-4870-NZ Specifications
AMLDV-4870-NZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Aimtec | |
| Package | SMD-6P,23.9x13.7mm | |
| Constant Current Accuracy | 2% | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 320kHz~420kHz | |
| Voltage - Input(DC) | 5.5V~48V | |
| Output Current | 700mA | |
| Features | Short Circuit Protection | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Output Voltage | 3.3V~36V | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMLDV-4870-NZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMLDV-4870-NZ Documents
AMLDV-4870-NZ datasheets or manufacturer documentation.
Datasheet: AMLDV-4870-NZ Datasheet (PDF)
AMLDV-4870-NZ Schematic Symbol & PCB Footprint
The AMLDV-4870-NZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.