
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Sensor Type | Sensor Interface | |
| Voltage - Supply | 2.5V~12V | |
| Features | Threshold detection/alarm function | |
| Current - Supply | 3.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM1815N/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Sensor Type | Sensor Interface | |
| Voltage - Supply | 2.5V~12V | |
| Features | Threshold detection/alarm function | |
| Current - Supply | 3.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM1815N/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM1815N/NOPB datasheets or manufacturer documentation.
Datasheet: LM1815N/NOPB Datasheet (PDF)
The LM1815N/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.