
- Manufacturer
- MFR.Part #
- NTE8070
- JLCPCB Part #
- C17545219
- Package
- Plugin
- Description
- 15A 50℃ 72℃ Plugin Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Current Rating | 15A | |
| Holding Temperature | 50℃ | |
| Rated Functioning Temperature | 72℃ |

* Images are for reference only
NTE8070
Extended- Manufacturer
- MFR.Part #
- NTE8070
- JLCPCB Part #
- C17545219
- Package
- Plugin
- Description
- 15A 50℃ 72℃ Plugin Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE8070
- JLCPCB Part #
- C17545219
- Package
- Plugin
- Description
- 15A 50℃ 72℃ Plugin Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE8070 Specifications
NTE8070 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Current Rating | 15A | |
| Holding Temperature | 50℃ | |
| Rated Functioning Temperature | 72℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE8070. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE8070 Documents
NTE8070 datasheets or manufacturer documentation.
Datasheet: NTE8070 Datasheet (PDF)
NTE8070 Schematic Symbol & PCB Footprint
The NTE8070 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.