
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+105℃ | |
| Y-Width of Bottom Edge on Board | 41mm | |
| Contact Plating | Tin | |
| Pitch | 4mm | |
| Contact Material | Copper alloy | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 27mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2005063007 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+105℃ | |
| Y-Width of Bottom Edge on Board | 41mm | |
| Contact Plating | Tin | |
| Pitch | 4mm | |
| Contact Material | Copper alloy | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 27mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2005063007. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2005063007 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.