Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EL7581IREZ
EL7581IREZ
Extended
* Images are for reference only
EL7581IREZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
EL7581IREZ
JLCPCB Part #
C17541673
Package
HTSSOP-20
Description
-40℃~+85℃ 2 2.7V~14V 200kHz~1MHz 5V~17V Adjustable soft-start Boost Boost Built-in HTSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageHTSSOP-20
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching200kHz~1MHz
Voltage - Supply2.7V~14V
FeaturesAdjustable soft-start
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V~17V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EL7581IREZ
EL7581IREZ

* Images are for reference only

EL7581IREZ

Extended
Manufacturer

RENESAS

MFR.Part #
EL7581IREZ
JLCPCB Part #
C17541673
Package
HTSSOP-20
Description
-40℃~+85℃ 2 2.7V~14V 200kHz~1MHz 5V~17V Adjustable soft-start Boost Boost Built-in HTSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7581IREZ

* Images are for reference only

EL7581IREZ
Extended
Manufacturer

RENESAS

MFR.Part #
EL7581IREZ
JLCPCB Part #
C17541673
Package
HTSSOP-20
Description
-40℃~+85℃ 2 2.7V~14V 200kHz~1MHz 5V~17V Adjustable soft-start Boost Boost Built-in HTSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EL7581IREZ Specifications

EL7581IREZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageHTSSOP-20
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching200kHz~1MHz
Voltage - Supply2.7V~14V
FeaturesAdjustable soft-start
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V~17V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL7581IREZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EL7581IREZ Documents

EL7581IREZ datasheets or manufacturer documentation.

Datasheet: EL7581IREZ Datasheet (PDF)

EL7581IREZ Schematic Symbol & PCB Footprint

The EL7581IREZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.