
- Manufacturer
- MFR.Part #
- MOC8103SD
- JLCPCB Part #
- C17540403
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.15V 100V 100mA 108% 173% 1us 250mW 2us 5.3kV 50mA 6V Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SMD-6P | |
| Load Voltage | 100V | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current(If) | 100mA | |
| Rise time | 1us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Reverse Voltage | 6V | |
| Total Power Dissipation(Pd) | 250mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 173% | |
| Number of Outputs | 1 | |
| Current Transfer Ratio (CTR) Minimum | 108% | |
| Fall time | 2us | |
| Voltage - Forward(Vf) | 1.15V |

* Images are for reference only
MOC8103SD
Extended- Manufacturer
- MFR.Part #
- MOC8103SD
- JLCPCB Part #
- C17540403
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.15V 100V 100mA 108% 173% 1us 250mW 2us 5.3kV 50mA 6V Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MOC8103SD
- JLCPCB Part #
- C17540403
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.15V 100V 100mA 108% 173% 1us 250mW 2us 5.3kV 50mA 6V Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOC8103SD Specifications
MOC8103SD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SMD-6P | |
| Load Voltage | 100V | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current(If) | 100mA | |
| Rise time | 1us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Reverse Voltage | 6V | |
| Total Power Dissipation(Pd) | 250mW | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 173% | |
| Number of Outputs | 1 | |
| Current Transfer Ratio (CTR) Minimum | 108% | |
| Fall time | 2us | |
| Voltage - Forward(Vf) | 1.15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOC8103SD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOC8103SD Documents
MOC8103SD datasheets or manufacturer documentation.
Datasheet: MOC8103SD Datasheet (PDF)
MOC8103SD Schematic Symbol & PCB Footprint
The MOC8103SD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.