
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Package | TO-18-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 25pF | |
| Drain Current (Idss) | 55mA | |
| Number | 1 P-Channel | |
| FET Type | P-Channel | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 150Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2N5116 TO-18 3L ROHS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Package | TO-18-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 25pF | |
| Drain Current (Idss) | 55mA | |
| Number | 1 P-Channel | |
| FET Type | P-Channel | |
| Reverse Transfer Capacitance (Crss) | 6pF | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 150Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2N5116 TO-18 3L ROHS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2N5116 TO-18 3L ROHS datasheets or manufacturer documentation.
Datasheet: 2N5116 TO-18 3L ROHS Datasheet (PDF)
The 2N5116 TO-18 3L ROHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.