Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. FI-W15P-HFE
FI-W15P-HFE - 1
FI-W15P-HFE - 2
FI-W15P-HFE - 3
Extended1/3
* Images are for reference only
FI-W15P-HFE
Attributes
Value
Manufacturer
JAE Electronics
MFR.Part #
FI-W15P-HFE
JLCPCB Part #
C17534427
Package
SMD
Description
-40℃~+80℃ 1.25mm 1.4mm 15 1A 2 200V 2x15P 30P Copper alloy Surface Mount, Right Angle SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJAE Electronics
PackageSMD
Operating Temperature-40℃~+80℃
Number of Rows2
Voltage Rating200V
Number of Pins30P
Pitch1.25mm
Current Rating1A
Contact MaterialCopper alloy
Row Spacing1.4mm
Pins Structure2x15P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row15
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. FI-W15P-HFE
FI-W15P-HFE

* Images are for reference only

FI-W15P-HFE

Extended
Manufacturer

JAE Electronics

MFR.Part #
FI-W15P-HFE
JLCPCB Part #
C17534427
Package
SMD
Description
-40℃~+80℃ 1.25mm 1.4mm 15 1A 2 200V 2x15P 30P Copper alloy Surface Mount, Right Angle SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FI-W15P-HFE

* Images are for reference only

FI-W15P-HFE
Extended
Manufacturer

JAE Electronics

MFR.Part #
FI-W15P-HFE
JLCPCB Part #
C17534427
Package
SMD
Description
-40℃~+80℃ 1.25mm 1.4mm 15 1A 2 200V 2x15P 30P Copper alloy Surface Mount, Right Angle SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FI-W15P-HFE Specifications

FI-W15P-HFE technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJAE Electronics
PackageSMD
Operating Temperature-40℃~+80℃
Number of Rows2
Voltage Rating200V
Number of Pins30P
Pitch1.25mm
Current Rating1A
Contact MaterialCopper alloy
Row Spacing1.4mm
Pins Structure2x15P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row15
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FI-W15P-HFE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FI-W15P-HFE Documents

FI-W15P-HFE datasheets or manufacturer documentation.

Datasheet: FI-W15P-HFE Datasheet (PDF)

FI-W15P-HFE Schematic Symbol & PCB Footprint

The FI-W15P-HFE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.