
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TSSOP-16 | |
| Frequency Range | 430.24MHz~439.75MHz、860.48MHz~879.51MHz、900.72MHz~929.27MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Data Rate | 512Kbps | |
| Output Power | 8dBm | |
| Applications | ISM | |
| Voltage - Supply | 2.2V~5.4V | |
| Typical Application Frequency | 433MHz、868MHz、915MHz | |
| Features | Supports software reset、Power-on reset function | |
| Current Of Transmitting | 24mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI4021-A1-FT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TSSOP-16 | |
| Frequency Range | 430.24MHz~439.75MHz、860.48MHz~879.51MHz、900.72MHz~929.27MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Data Rate | 512Kbps | |
| Output Power | 8dBm | |
| Applications | ISM | |
| Voltage - Supply | 2.2V~5.4V | |
| Typical Application Frequency | 433MHz、868MHz、915MHz | |
| Features | Supports software reset、Power-on reset function | |
| Current Of Transmitting | 24mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI4021-A1-FT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SI4021-A1-FT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.