
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Pimoroni | |
| Package | - | |
| Length | 19mm | |
| Voltage - Supply | 3.3V~5V | |
| Height | 3mm | |
| Features | Interrupt output | |
| Width | 19mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIM456 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Pimoroni | |
| Package | - | |
| Length | 19mm | |
| Voltage - Supply | 3.3V~5V | |
| Height | 3mm | |
| Features | Interrupt output | |
| Width | 19mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIM456. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PIM456 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.