
- Manufacturer
- MFR.Part #
- BU3076HFV-TR
- JLCPCB Part #
- C17527195
- Package
- HVSOF-6
- Description
- Programmable clock output、Sleep/Wake control HVSOF-6 Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-6 | |
| Operating Temperature | -5℃~+75℃ | |
| Output High Voltage | 2.8V | |
| Voltage - Supply | 2.85V~3.6V | |
| Output Low Voltage | 0.5V | |
| Frequency | 27MHz | |
| Features | Programmable clock output、Sleep/Wake control |

* Images are for reference only
BU3076HFV-TR
Extended- Manufacturer
- MFR.Part #
- BU3076HFV-TR
- JLCPCB Part #
- C17527195
- Package
- HVSOF-6
- Description
- Programmable clock output、Sleep/Wake control HVSOF-6 Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BU3076HFV-TR
- JLCPCB Part #
- C17527195
- Package
- HVSOF-6
- Description
- Programmable clock output、Sleep/Wake control HVSOF-6 Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU3076HFV-TR Specifications
BU3076HFV-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-6 | |
| Operating Temperature | -5℃~+75℃ | |
| Output High Voltage | 2.8V | |
| Voltage - Supply | 2.85V~3.6V | |
| Output Low Voltage | 0.5V | |
| Frequency | 27MHz | |
| Features | Programmable clock output、Sleep/Wake control |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU3076HFV-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU3076HFV-TR Documents
BU3076HFV-TR datasheets or manufacturer documentation.
Datasheet: BU3076HFV-TR Datasheet (PDF)
BU3076HFV-TR Schematic Symbol & PCB Footprint
The BU3076HFV-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.