
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-72(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.05V~3.3V、3.3V |

* Images are for reference only
9ZXL1950BKLF
Extended- Manufacturer
- MFR.Part #
- 9ZXL1950BKLF
- JLCPCB Part #
- C17524123
- Package
- VFQFPN-72(10x10)
- Description
- VFQFPN-72(10x10) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9ZXL1950BKLF
- JLCPCB Part #
- C17524123
- Package
- VFQFPN-72(10x10)
- Description
- VFQFPN-72(10x10) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9ZXL1950BKLF Specifications
9ZXL1950BKLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-72(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.05V~3.3V、3.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9ZXL1950BKLF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9ZXL1950BKLF Schematic Symbol & PCB Footprint
The 9ZXL1950BKLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.