
- Manufacturer
- MFR.Part #
- AMLB-3690Z
- JLCPCB Part #
- C17522436
- Package
- DIP-6
- Description
- -40℃~+65℃ 1 20V~30V 25V~48V 370kHz 900mA Analog、PWM Boost Short Circuit Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) DIP-6 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Aimtec | |
| Package | DIP-6 | |
| Constant Current Accuracy | 5% | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 20V~30V | |
| Frequency - Switching | 370kHz | |
| Output Current | 900mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Boost | |
| Output Voltage | 25V~48V | |
| Operating temperature | -40℃~+65℃ |

* Images are for reference only
AMLB-3690Z
Extended- Manufacturer
- MFR.Part #
- AMLB-3690Z
- JLCPCB Part #
- C17522436
- Package
- DIP-6
- Description
- -40℃~+65℃ 1 20V~30V 25V~48V 370kHz 900mA Analog、PWM Boost Short Circuit Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) DIP-6 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AMLB-3690Z
- JLCPCB Part #
- C17522436
- Package
- DIP-6
- Description
- -40℃~+65℃ 1 20V~30V 25V~48V 370kHz 900mA Analog、PWM Boost Short Circuit Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) DIP-6 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMLB-3690Z Specifications
AMLB-3690Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Aimtec | |
| Package | DIP-6 | |
| Constant Current Accuracy | 5% | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 20V~30V | |
| Frequency - Switching | 370kHz | |
| Output Current | 900mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Boost | |
| Output Voltage | 25V~48V | |
| Operating temperature | -40℃~+65℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMLB-3690Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMLB-3690Z Documents
AMLB-3690Z datasheets or manufacturer documentation.
Datasheet: AMLB-3690Z Datasheet (PDF)
AMLB-3690Z Schematic Symbol & PCB Footprint
The AMLB-3690Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.